Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 1200 x 800mm
- RS Stock No.:
- 625-048
- Mfr. Part No.:
- 8MF1828-3BS5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$5,122.04
(exc. GST)
$5,890.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,122.04 |
*price indicative
- RS Stock No.:
- 625-048
- Mfr. Part No.:
- 8MF1828-3BS5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 1200 mm | |
| External Dimensions | 1800 x 1200 x 800mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 1200 mm | ||
External Dimensions 1800 x 1200 x 800mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed with precision according to IEC 62208 standards, featuring a robust steel construction that ensures durability and reliability. With an IP55 protection class, it safeguards your equipment against dust and water ingress, making it an ideal choice for various industrial environments. The product's sleek design includes a powder-coated surface in a light grey RAL 7035 finish, giving it a modern aesthetic that blends seamlessly into any setting. Measuring 1800 mm in height, 1200 mm in width, and 800 mm in depth, this enclosure is specifically engineered to accommodate metric dimensions, enabling efficient space management. Furthermore, its well-thought-out structural design facilitates easy installation, boasting a suitable configuration for floor mounting.
Constructed from high-quality steel for enhanced strength and longevity
Designed to meet IEC 62208 standards ensuring reliable performance
Powder-coated surface offers additional protection and durability
Provides an IP55 rating for reliable protection against environmental factors
Accommodates installations with metric dimensions for versatile use
Facilitates floor mounting for simplified setup and stability
Features a modern aesthetic that integrates visually into various environments
Offers ample internal space for securing multiple components
Includes a height-adjustable mounting plate for flexibility in configuration
Boasts a safety class 1 rating for enhanced operational security
Designed to meet IEC 62208 standards ensuring reliable performance
Powder-coated surface offers additional protection and durability
Provides an IP55 rating for reliable protection against environmental factors
Accommodates installations with metric dimensions for versatile use
Facilitates floor mounting for simplified setup and stability
Features a modern aesthetic that integrates visually into various environments
Offers ample internal space for securing multiple components
Includes a height-adjustable mounting plate for flexibility in configuration
Boasts a safety class 1 rating for enhanced operational security
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
