Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 800 x 800mm
- RS Stock No.:
- 624-918
- Mfr. Part No.:
- 8MF1888-3BS5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,245.30
(exc. GST)
$4,882.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,245.30 |
*price indicative
- RS Stock No.:
- 624-918
- Mfr. Part No.:
- 8MF1888-3BS5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 800mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 800mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure embodies the perfect balance of functionality and aesthetic appeal. Crafted according to IEC 62208 standards, this enclosure provides an IP55 protection class, ensuring durability and safety in various environments. With its powder-coated finish, it not only enhances the visual appeal, but also offers resistance against external elements. Designed for practical use, the enclosure features a height-adjustable mounting plate and a single door, making installation and access exceptionally straightforward. Its ample dimensions of 1800 mm in height, 800 mm in width, and 800 mm in depth allow for versatile installations, making it an ideal choice for those seeking reliable and efficient performance in electrical management.
Designed to meet industry standards for quality and safety
IP55 rated for superior protection against dust and water ingress
Light grey powder-coated finish ensures long-lasting aesthetics
Height-adjustable mounting plate provides flexible installation options
Single secure door design simplifies user access
Constructed from robust steel for enhanced durability
Suitable for various indoor applications with assured safety class
IP55 rated for superior protection against dust and water ingress
Light grey powder-coated finish ensures long-lasting aesthetics
Height-adjustable mounting plate provides flexible installation options
Single secure door design simplifies user access
Constructed from robust steel for enhanced durability
Suitable for various indoor applications with assured safety class
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
