Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 600 x 500mm
- RS Stock No.:
- 625-123
- Mfr. Part No.:
- 8MF1865-3VR4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$2,699.46
(exc. GST)
$3,104.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,699.46 |
*price indicative
- RS Stock No.:
- 625-123
- Mfr. Part No.:
- 8MF1865-3VR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 1800 mm | |
| External Width | 600 mm | |
| External Dimensions | 1800 x 600 x 500mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 1800 mm | ||
External Width 600 mm | ||
External Dimensions 1800 x 600 x 500mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure offers a robust solution for housing electrical components, designed meticulously to meet IEC 62208 standards. Tailored for environments requiring secured protection, this enclosure features a sleek powder-coated surface in light grey, ensuring both durability and aesthetic appeal. With a generous height of 1800 mm and a width of 600 mm, it accommodates substantial installations while maintaining a compact profile. This enclosure prioritises safety with its IP20 protection class, making it suitable for indoor use. Whether its for industrial applications or infrastructural projects, this enclosure stands as an excellent choice for those seeking reliability and functionality in control panel solutions.
Ventilation door for enhanced airflow and cooling
Mounting plate included for easy installation of components
Height-adjustable mounting plate allows for flexibility in component positioning
Single door design simplifies access while maintaining security
Engineered without side panels, providing versatility in custom setups
Constructed from steel for superior strength and longevity
Floor mounting feature adds stability for various applications
Mounting plate included for easy installation of components
Height-adjustable mounting plate allows for flexibility in component positioning
Single door design simplifies access while maintaining security
Engineered without side panels, providing versatility in custom setups
Constructed from steel for superior strength and longevity
Floor mounting feature adds stability for various applications
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
