Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 400 x 800mm
- RS Stock No.:
- 625-183
- Mfr. Part No.:
- 8MF1848-3BR4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$2,930.18
(exc. GST)
$3,369.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,930.18 |
*price indicative
- RS Stock No.:
- 625-183
- Mfr. Part No.:
- 8MF1848-3BR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 400 x 800mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 400 x 800mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to enhance robust electrical control solutions in various industrial settings. Constructed in adherence to the IEC 62208 standard, this enclosure offers excellent protection with an IP40 rating, ensuring longevity and reliability in less demanding environments. With a height of 1800 mm and a width of 400 mm, it provides substantial internal space while maintaining a compact footprint. The powder-coated finish not only enhances its aesthetic appeal but also contributes to corrosion resistance. Tailored for wall and floor mounting, this enclosure is adaptable to different installation requirements, making it an ideal choice for diverse applications. With its thoughtful design, this enclosure promises improved functionality and ease of use, enabling efficient integration into existing setups.
The enclosure is designed for substantial internal capacity while maintaining a manageable size
Powder-coated surface combines aesthetic and protective qualities for enhanced durability
Constructed with steel, it promises robust structural integrity
Ventilation doors are excluded, ensuring focused protection against environmental factors
The mounting plate is height-adjustable, providing flexibility for various operational setups
Suitable for installation with metric dimensions, ensuring compatibility in numerous settings
Designed with a single door for streamlined access without unnecessary complexity
The enclosure supports floor mounting options, broadening installation possibilities
Powder-coated surface combines aesthetic and protective qualities for enhanced durability
Constructed with steel, it promises robust structural integrity
Ventilation doors are excluded, ensuring focused protection against environmental factors
The mounting plate is height-adjustable, providing flexibility for various operational setups
Suitable for installation with metric dimensions, ensuring compatibility in numerous settings
Designed with a single door for streamlined access without unnecessary complexity
The enclosure supports floor mounting options, broadening installation possibilities
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
