Spelsberg TK Series Grey Fibreglass Reinforced Polyamide, Polystyrene Enclosure, IP66, Grey Lid, 360 x 254 x 111mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
397-4623
Mfr. Part No.:
10601201
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Body Material

Fibreglass Reinforced Polyamide, Polystyrene

External Length

360 mm

External Height

111 mm

External Width

254 mm

External Dimensions

360 x 254 x 111mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Series

TK

COO (Country of Origin):
DE

Spelsberg TK-PS IP66 Enclosure with Metric Knockouts


The TK-PS series from Spelsberg is an empty enclosure with pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.

IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 650 °C / HB
Operating temperature range -25 to +40 °C
With pre-pressed metric knockouts (see datasheets for details)
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free

Approvals

cULus.

Approvals

UL

Related links