Schneider Electric Cast Iron Globe Valve VG221F-125C, 125 mm Flange 199.9 kPa

N

Subtotal (1 unit)*

$5,331.96

(exc. GST)

$6,131.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,331.96

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
446-082
Mfr. Part No.:
VG221F-125C
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Connection

125 mm Flange

Maximum Working Pressure

199.9 kPa

Body Material

Cast Iron

COO (Country of Origin):
IT
The Schneider Electric Pressure balanced globe valve designed for demanding heating and cooling applications. The balanced plug lowers the actuator force needed for operation, the valve uses a crown plug for precise fluid control. Stainless Steel plug and seat provides a high pressure differential capability and a low leakage.

Large 2 Way Balanced Valve designed for a wide range of HVAC hydronic applications
Suitable for a wide range of media solutions and glycol concentrations up to 50 percent
The Balanced plug enables a low actuating force to control the valve

Related links