Schneider Electric Cast Iron Globe Valve VG221F-150C, Flange 199.9 kPa
- RS Stock No.:
- 459-517
- Mfr. Part No.:
- VG221F-150C
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,503.09
(exc. GST)
$7,478.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $6,503.09 |
*price indicative
- RS Stock No.:
- 459-517
- Mfr. Part No.:
- VG221F-150C
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Globe Valve | |
| Maximum Operating Pressure | 199.9 kPa | |
| Inlet Connection Type | Flange | |
| Body Material | Cast Iron | |
| Inlet Port Size | DN150 | |
| Outlet Connection Type | Flange | |
| Outlet Port Size | DN150 | |
| Inlet Thread Standard | ISO 7005-2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | REACH, Directive UE RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Globe Valve | ||
Maximum Operating Pressure 199.9 kPa | ||
Inlet Connection Type Flange | ||
Body Material Cast Iron | ||
Inlet Port Size DN150 | ||
Outlet Connection Type Flange | ||
Outlet Port Size DN150 | ||
Inlet Thread Standard ISO 7005-2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals REACH, Directive UE RoHS | ||
The Schneider Electric Pressure balanced globe valve designed for demanding heating and cooling applications. The balanced plug lowers the actuator force needed for operation, the valve uses a crown plug for precise fluid control. Stainless Steel plug and seat provides a high pressure differential capability and a low leakage.
Large 2 Way Balanced Valve designed for a wide range of HVAC hydronic applications
Suitable for a wide range of media solutions and glycol concentrations up to 50 percent
The Balanced plug enables a low actuating force to control the valve
Related links
- Schneider Electric Cast Iron Globe Valve VG221F-65C, Flange 199.9 kPa
- Schneider Electric Cast Iron Globe Valve VG311F-150C, Flange 199.9 kPa
- Schneider Electric Cast Iron Globe Valve VG221F-125C, Flange 199.9 kPa
- Schneider Electric Cast Iron Globe Valve VG221F-100C, Flange 199.9 kPa
- Schneider Electric Cast Iron Globe Valve VG311F-100C, Flange 199.9 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-100CS, Flange 151.7 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-80CS, Flange 399.9 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-15CS03, Flange 599.8 kPa

