Schneider Electric Cast Iron Globe Valve VG221F-100C, Flange 199.9 kPa

Subtotal (1 unit)*

$8,268.03

(exc. GST)

$9,508.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,268.03

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
446-224
Mfr. Part No.:
VG221F-100C
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Globe Valve

Inlet Connection Type

Flange

Maximum Operating Pressure

199.9 kPa

Inlet Port Size

DN100 (ISO 7005-2)

Body Material

Cast Iron

Outlet Connection Type

Flange

Outlet Port Size

DN100

Maximum Operating Temperature

150°C

Standards/Approvals

Directive UE RoHS, REACH

The Schneider Electric Pressure balanced globe valve designed for demanding heating and cooling applications. The balanced plug lowers the actuator force needed for operation, the valve uses a crown plug for precise fluid control. Stainless Steel plug and seat provides a high pressure differential capability and a low leakage.

Large 2 Way Balanced Valve designed for a wide range of HVAC hydronic applications

Suitable for a wide range of media solutions and glycol concentrations up to 50 percent

The Balanced plug enables a low actuating force to control the valve

Related links