FEIN 125mm Cordless Angle Grinder

Stock information currently inaccessible
RS Stock No.:
126-740
Mfr. Part No.:
72228560000
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

000 rpm, 2 rpm, 800 - 7 rpm

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Wattage

1500W

RoHS Status: Exempt

COO (Country of Origin):
DE
The FEIN Compact angle grinder with a diameter of 125 mm wheel is dust-resistant, powerful, and built for low maintenance and long life. It features a dead man's switch and a brushless FEIN PowerDrive motor, providing effective cutting, grinding, and debu

Soft start
Kick back check
Restart protection
Blockage monitoring
Electronic overload protection
Electronic speed preselection