Milwaukee M18 FLAG230XPDB-121C M18 FUELTM 230 mm 12 Ah

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
494-249
Mfr. Part No.:
4933499241
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Switch Type

Paddle Switch

Product Type

Grinder

Disc Size

230mm

Speed

6600rpm

Battery Voltage

18V

Number of Batteries

1

Battery Capacity

12Ah

Standards/Approvals

RoHS

Series

M18 FUELTM

Weight

5.3kg

COO (Country of Origin):
CN
The Milwaukee Large Braking Grinder with Paddle Switch is a powerful 18V battery-operated grinder, delivering corded performance with up to 68 cuts per charge in 42 mm stainless steel pipe. The HIGH OUTPUT system enhances M18 FUEL technology for extended runtime and performance, while a disc brake, safety paddle switch, and keyless guard ensure maximum user protection. Designed for durability, it features a removable dust screen to prevent debris entry, prolonging motor life.

FIXTEC nut for tool free disc change

Anti vibration side handle for lower vibration

Flexible battery system