ROHM Hall Effect Sensor, CMOS Output, 2.4 → 3.6 V, 4.5V
- RS Stock No.:
- 369-508
- Mfr. Part No.:
- BU52025G-TR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 369-508
- Mfr. Part No.:
- BU52025G-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Type | CMOS | |
| Supply Voltage | 2.4 → 3.6 V | |
| Maximum DC Voltage | 4.5V | |
| Switching Current | 1 mA | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Type CMOS | ||
Supply Voltage 2.4 → 3.6 V | ||
Maximum DC Voltage 4.5V | ||
Switching Current 1 mA | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Hall Effect Sensors, ROHM Semiconductor
Integrated circuits utilising the Hall Effect to implement non-contact sensing, switching and latching functions.
Hall Effect Sensors, ROHM Semiconductor
Related links
- ROHM Surface Hall Effect Sensor 2.5 → 4.5 V, Block Body
- ROHM Surface Mount Hall Effect Sensor 4-Pin
- ROHM Surface Mount Hall Effect Sensor 5-Pin
- ROHM Hall Effect Switch 1.3mA 120mA 2.5 → 38 V
- ROHM Hall Effect Sensor Evaluation Board for BD7411G
- ROHM Hall Effect Switch 1.3mA 25mA Surface Mount Open Drain 2.7 → 38 V
- DiodesZetex Hall Effect Switch 360 nA Surface Mount Open Drain 1.6 → 3.6
- BU7485G-TR ROHM Op Amp 5-Pin SSOP5
