ROHM Surface Mount Hall Effect Sensor, SSON004, 4-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-6519
Mfr. Part No.:
BU52056NVX-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Omnipolar

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.65 V

Package Type

SSON004

Pin Count

4

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy