ROHM Surface Mount Hall Effect Sensor, HVSOF, 5-Pin
- RS Stock No.:
- 168-2328
- Mfr. Part No.:
- BU52011HFV-TR
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-2328
- Mfr. Part No.:
- BU52011HFV-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
The omnipolar Hall ICs are magnetic switches that can operate both S-and N-pole, upon which the output goes from Hi to Low. In addition to regular single-output Hall ICs, We offer a lineup of dual-output units with a reverse output terminal (active High).
Omnipolar detection
Micro power operation
Line up of supply voltage
High ESD resistance 8kV
Micro power operation
Line up of supply voltage
High ESD resistance 8kV
Related links
- ROHM Surface Mount Hall Effect Sensor 4-Pin
- Silicon Labs Surface Mount Hall Effect Sensor 1.7 V 5.5V 5-Pin
- ROHM Hall Effect Sensor 2.4 → 3.6 V, 4.5V
- ROHM Surface Hall Effect Sensor 2.5 V 4.5V 4-Pin
- Texas Instruments Surface Mount Hall Effect Sensor 3-Pin
- DiodesZetex Surface Mount Hall Effect Sensor 3-Pin
- Infineon Surface Mount Hall Effect Sensor Switch 3-Pin
- ams OSRAM Surface Mount Hall Effect Sensor 8-Pin
