RS PRO 9 mm x 9mm x 124mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS Stock No.:
- 900-514
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$97.12
(exc. GST)
$111.69
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.12 |
*price indicative
- RS Stock No.:
- 900-514
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Reamer Bit | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical/Straight | |
| Overall Length | 124mm | |
| Diameter | 9mm | |
| Shank Diameter | 9mm | |
| Material | High Speed Steel | |
| Standards/Approvals | DIN 206 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Reamer Bit | ||
Flute Type Spiral | ||
Shank Type Cylindrical/Straight | ||
Overall Length 124mm | ||
Diameter 9mm | ||
Shank Diameter 9mm | ||
Material High Speed Steel | ||
Standards/Approvals DIN 206 | ||
- COO (Country of Origin):
- KR
The RS PRO reamer bit offers precision reaming with a spiral flute design, ensuring smooth cutting and accurate hole sizing across various materials. Its high-speed steel construction provides durability for demanding machining applications.
Spiral flute design promotes efficient chip evacuation and reaming precision
Crafted from high-speed steel (HSS) for enhanced durability and longevity
Delivers outstanding surface finishes and tight tolerance holes
Suitable for a range of materials, including steel and stainless steel
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
