Western Digital WDS480G3G0A-00BJG0 SATA III 480GB Internal SSD
- RS Stock No.:
- 642-703
- Mfr. Part No.:
- WDS480G3G0A-00BJG0
- Brand:
- Western Digital
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 642-703
- Mfr. Part No.:
- WDS480G3G0A-00BJG0
- Brand:
- Western Digital
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Model | WDS480G3G0A-00BJG0 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | SATA III | |
| Interface | SATA III 6 Gb/S | |
| Capacity | 480GB | |
| Nand Type | SLC | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Model WDS480G3G0A-00BJG0 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor SATA III | ||
Interface SATA III 6 Gb/S | ||
Capacity 480GB | ||
Nand Type SLC | ||
- COO (Country of Origin):
- CN
The Western Digital SATA SSD offers high performance and reliability to enhance your daily computing experience. With comprehensive WD F.I.T. Lab certification, it is available in 7mm cased or M.2 2280 models, ensuring compatibility with most PCs. You can store data with confidence, backed by a 3-year limited warranty, and gain additional peace of mind by monitoring your storage with the free Western Digital SSD Dashboard.
SLC caching boosts write performance to quickly perform everyday tasks
Shock-resistant and WD F.I.T. Lab certified for compatibility and reliability
Ultra-low power-draw so you can use your laptop PC for longer periods of time
Shock-resistant and WD F.I.T. Lab certified for compatibility and reliability
Ultra-low power-draw so you can use your laptop PC for longer periods of time
Related links
- Western Digital WDS240G3G0A-00BJG0 SATA 240 GB Internal SSD
- Western Digital WDS500G3B0A-00AXR0 SATA 500 GB Internal SSD
- Western Digital WDS100T3X0E M.2 2280 Internal SSD
- Lexar 2.5" SATA III SSD 2.5 in 256 GB Internal SSD
- Lexar 2.5" SATA III SSD 2.5 in 512 GB Internal SSD
- Lexar 2.5" SATA III SSD 2.5 in 1.02 TB Internal SSD
- Western Digital WD221KRYZ SATA 22 TB External Hard Disk Drive
- Western Digital WDBAGF0040BGY-WESN 4 TB External SSD
