Skytec Radius Yellow Hard Hat Adjustable
- RS Stock No.:
- 670-360
- Mfr. Part No.:
- ENH00013GZ
- Brand:
- Skytec
Subtotal (1 box of 16 units)*
$1,006.05
(exc. GST)
$1,156.96
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,006.05 | $62.878 |
*price indicative
- RS Stock No.:
- 670-360
- Mfr. Part No.:
- ENH00013GZ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Colour | Yellow | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | High Density Polyethylene/ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Wheel Ratchet | |
| Peak Type | Reduced | |
| Number of Suspension Points | 6 | |
| Series | Radius | |
| Standards/Approvals | MM, EN 397 OPTIONAL REQUIREMENTS: 440V a.c., ANSI/ISEA Z89.1-2014 Type 1 Class E, CE 2797, CAT III, UKCA 0086, EN 50365:20021000V a.c., 1500V d.c., EN397:2012+A1:2012 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Colour Yellow | ||
Chin Strap Included No | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material High Density Polyethylene/ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Wheel Ratchet | ||
Peak Type Reduced | ||
Number of Suspension Points 6 | ||
Series Radius | ||
Standards/Approvals MM, EN 397 OPTIONAL REQUIREMENTS: 440V a.c., ANSI/ISEA Z89.1-2014 Type 1 Class E, CE 2797, CAT III, UKCA 0086, EN 50365:20021000V a.c., 1500V d.c., EN397:2012+A1:2012 | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Skytec Exceptionally Lightweight Unvented Industrial Safety Helmet is the new industrial safety helmet range of choice. As one of the most stylish, lightest weight industrial safety helmet ranges on the market, RADIUS delivers outstanding impact protection and enhanced personal safety due to its unique Crashbox inside impact energy absorption system. The helmet complies with CAT III standards, signifying high-risk protection suitable for environments involving significant hazards. It meets EN 397:2012+A1:2012. Additionally, it adheres to EN 50365:2002. The helmet is also certified under ANSI/ISEA Z89.1-2014, Type 1, Class E.
6 point textile suspension harness
D1 ratchet adjustable headband
Fleece sweatband
Wide range of accessories available
ABS or HDPE shell
Unvented
Related links
- Skytec Radius Yellow Hard Hat Adjustable
- Skytec Radius Yellow Hard Hat Ventilated Adjustable
- Skytec Rockman Yellow Hard Hat Adjustable
- Skytec Rockman Yellow Hard Hat Ventilated Adjustable
- Skytec Radius Red Hard Hat Adjustable
- Skytec Radius Green Hard Hat Adjustable
- Skytec Radius Blue Hard Hat Adjustable
- Skytec Radius Orange Hard Hat Adjustable
