Subtotal (1 unit)*
$29.00
(exc. GST)
$33.35
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.00 |
*price indicative
- RS Stock No.:
- 249-3829
- Mfr. Part No.:
- H247 Black L
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Cap | |
| Style | Cap | |
| Colour | Black | |
| Adjustable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Cap | ||
Style Cap | ||
Colour Black | ||
Adjustable Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DNC H247 series is a large size brushed heavy cotton hat.
Available in Black colour












