DNC Black, Grey Polyester Latex Gloves, Size 9, Latex Coating
- RS Stock No.:
- 249-3710
- Mfr. Part No.:
- Black/Grey L
- Brand:
- DNC
Subtotal (1 unit)*
$4.63
(exc. GST)
$5.32
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.63 |
*price indicative
- RS Stock No.:
- 249-3710
- Mfr. Part No.:
- Black/Grey L
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Latex Gloves | |
| Size | 9 | |
| Material | Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 388 | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 1 | |
| Coating | Latex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Latex Gloves | ||
Size 9 | ||
Material Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features General Purpose | ||
Safety Standard EN 388 | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 1 | ||
Coating Latex | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DNC GL01 series is a large size seamless 13 gauge polyester liner latex gloves that provides comfort & dexterity for all day wear, textured latex coating palm for added extra grip. Good abrasion resistance and excellent grip in dry, wet conditions.
Suitable for construction, gardening, sheet metal work, brickwork, general purpose handling
Can be also use in warehousing, assembly, glass handling, manufacturing and shipping industries
