DNC Black, Grey Polyester Latex Gloves, Size 10, Latex Coating

Subtotal (1 unit)*

$4.63

(exc. GST)

$5.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.63

*price indicative

RS Stock No.:
249-3714
Mfr. Part No.:
Black/Grey XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Latex Gloves

Size

10

Material

Polyester

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

1

Mechanical Hazards EN 388

Yes

Safety Standard

EN 388

Resistance Features

General Purpose

Coating

Latex

Standards/Approvals

No

COO (Country of Origin):
CN
The DNC GL01 series is a XL size seamless 13 gauge polyester liner latex gloves that provides comfort & dexterity for all day wear, textured latex coating palm for added extra grip. Good abrasion resistance and excellent grip in dry, wet conditions.

Suitable for construction, gardening, sheet metal work, brickwork, general purpose handling

Can be also use in warehousing, assembly, glass handling, manufacturing and shipping industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy