Super Rod 18 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- RS Stock No.:
- 884-820
- Mfr. Part No.:
- BLS18
- Brand:
- Super Rod
N
Subtotal (1 set)*
$191.35
(exc. GST)
$220.05
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $191.35 |
*price indicative
- RS Stock No.:
- 884-820
- Mfr. Part No.:
- BLS18
- Brand:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial/Metric | |
| Number of Pieces | 18 | |
| Shape | L-Shaped | |
| Hex Size | 9/64 in | |
| End Type | Hex Ball End | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial/Metric | ||
Number of Pieces 18 | ||
Shape L-Shaped | ||
Hex Size 9/64 in | ||
End Type Hex Ball End | ||
Finish Black Phosphate | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod colour-coded hex key set is expertly designed for ease and efficiency, bringing together the most commonly used SAE and metric sizes within a convenient and Compact caddy. Ideal for both professionals and DIY enthusiasts, this versatile 18-piece set features industrial-strength ball-end keys, perfect for reaching into tight spaces and working at angles of up to 25 degrees. Crafted with round shanks and a plastic sleeve, the keys minimise discomfort, ensuring a comfortable grip during prolonged tasks, making them an essential addition to your toolkit.
Colour coded design aids in quick size identification
Industrial strength construction ensures durability and longevity
Ball end keys allow for superior access at angles up to 25 degrees
Compact caddy keeps keys organised and readily accessible
Round shank design enhances comfort during extended use
Extra long hex keys provide added length for hard to reach areas
Includes 18 pieces combining both metric and fractional sizes
Weight of 3.4 lb (1.54 kg) makes it easy to handle and transport
- RS Stock No. 0884822
- Mfr. Part No. BLS22
1 Set
$102.99
- RS Stock No. 0884847
- Mfr. Part No. BLS12
1 Set
$88.27
- RS Stock No. 0884818
- Mfr. Part No. CBLS10
1 Set
$73.55
- RS Stock No. 0884824
- Mfr. Part No. BLS9
1 Set
$88.27
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











