Super Rod 22 piece L-Shaped Imperial/Metric Hex Key Set, Hex size 9/64 in
- RS Stock No.:
- 884-822
- Mfr. Part No.:
- BLS22
- Brand:
- Super Rod
N
Subtotal (1 set)*
$102.99
(exc. GST)
$118.44
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 3 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $102.99 |
*price indicative
- RS Stock No.:
- 884-822
- Mfr. Part No.:
- BLS22
- Brand:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial/Metric | |
| Number of Pieces | 22 | |
| Shape | L-Shaped | |
| Hex Size | 9/64 in | |
| End Type | Hex Ball End | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial/Metric | ||
Number of Pieces 22 | ||
Shape L-Shaped | ||
Hex Size 9/64 in | ||
End Type Hex Ball End | ||
Finish Black Phosphate | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod long ball end hex key set is expertly designed for those seeking precision in tightening or loosening screws and hex bolts. This comprehensive 22-piece set combines both SAE and metric sizes, offering versatility for various applications. Constructed from CR-V steel with a sleek black phosphate finish, it embodies durability while ensuring an efficient grip. Whether youre a professional tradesperson or a DIY enthusiast, this set provides the essential tools to tackle tasks with confidence and ease, all neatly packed in a twist-to-lock case for straightforward storage and portability.
Includes 22 pieces for comprehensive hex key coverage
Features both SAE and metric sizes for versatility in various applications
Constructed from Durable CR V steel for enhanced longevity
Black phosphate finish provides added protection against wear
Designed with ball ends for improved angle access when needed
Compact twist to lock case ensures safe and tidy storage
Lightweight at 1.68 lb (0.8 kg) for easy transport
Key lengths range from 3'' to 7'' to suit different needs
Comes with fractional inch sized and metric sized keys for all user requirements
- RS Stock No. 0884820
- Mfr. Part No. BLS18
1 Set
$191.35
- RS Stock No. 0884819
- Mfr. Part No. CBLS19
1 Set
$132.45
- RS Stock No. 0884818
- Mfr. Part No. CBLS10
1 Set
$73.55
- RS Stock No. 0884824
- Mfr. Part No. BLS9
1 Set
$88.27
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











