NITRAS SAFETY Orange Hi-Vis Hi Vis Vest, XXXXL
- RS Stock No.:
- 466-963
- Mfr. Part No.:
- 7118-4100-4XL
- Brand:
- NITRAS SAFETY
Subtotal (1 unit)*
$34.24
(exc. GST)
$39.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.24 |
*price indicative
- RS Stock No.:
- 466-963
- Mfr. Part No.:
- 7118-4100-4XL
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Colour | Orange | |
| Size | XXXXL | |
| Closure Type | Zipper | |
| Gender | Unisex | |
| Material Properties | Hi-Vis | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Colour Orange | ||
Size XXXXL | ||
Closure Type Zipper | ||
Gender Unisex | ||
Material Properties Hi-Vis | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY High-visibility neon orange waistcoat made from 120 g/sqm fabric with carbon fibre reinforcement for added durability. It features two circumferential reflective stripes and shoulder reflective stripes for improved visibility. Equipped with a zipper and D-ring, this waistcoat ensures both security and convenience in low-light conditions.
Two side pockets
Smartphone pocket
Pen pocket and ID pocket on chest
EN ISO 13688, EN ISO 20471 and EN 1149 standards
Smartphone pocket
Pen pocket and ID pocket on chest
EN ISO 13688, EN ISO 20471 and EN 1149 standards
Related links
- NITRAS SAFETY Orange Breathable Hi Vis Vest, XXXXL
- NITRAS SAFETY Yellow Hi-Vis Hi Vis Vest, XXXXL
- NITRAS SAFETY Orange Hi-Vis Hi Vis Vest, XXXL
- NITRAS SAFETY Orange Hi-Vis Hi Vis Vest, S
- NITRAS SAFETY Orange Hi-Vis Hi Vis Vest, XXL
- NITRAS SAFETY Orange Hi-Vis Hi Vis Vest, XL
- NITRAS SAFETY Orange Hi-Vis Hi Vis Vest, M
- NITRAS SAFETY Orange Hi-Vis Hi Vis Vest, L