NITRAS SAFETY Orange Hi-Vis Hi Vis Vest, L

Subtotal (1 unit)*

$34.24

(exc. GST)

$39.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.24

*price indicative

RS Stock No.:
466-965
Mfr. Part No.:
7118-4100-L
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Colour

Orange

Size

L

Closure Type

Zipper

Gender

Unisex

Material Properties

Hi-Vis

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY High-visibility neon orange waistcoat made from 120 g/sqm fabric with carbon fibre reinforcement for added durability. It features two circumferential reflective stripes and shoulder reflective stripes for improved visibility. Equipped with a zipper and D-ring, this waistcoat ensures both security and convenience in low-light conditions.

Two side pockets
Smartphone pocket
Pen pocket and ID pocket on chest
EN ISO 13688, EN ISO 20471 and EN 1149 standards

Related links