Sutton Tools Bimetal 12mm Hole Saw
- RS Stock No.:
- 232-4233
- Mfr. Part No.:
- H1190120
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$30.12
(exc. GST)
$34.64
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $30.12 |
*price indicative
- RS Stock No.:
- 232-4233
- Mfr. Part No.:
- H1190120
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Drill Bit Type | Hole Saw | |
| Diameter | 12mm | |
| Arbor Included | Yes | |
| Material | Bimetal | |
| Cut Depth | 8mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Shank Diameter | 1/4 in | |
| Type | Hole Saw | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Drill Bit Type Hole Saw | ||
Diameter 12mm | ||
Arbor Included Yes | ||
Material Bimetal | ||
Cut Depth 8mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Shank Diameter 1/4 in | ||
Type Hole Saw | ||
- COO (Country of Origin):
- TW
The Sutton tools H119 series is the impact Bi-metal holesaw are designed for use in impact drivers. It suited to cut sheet metal up to 3mm maximum thickness and ideal for electrical installation, junction boxes, ducting and general sheet fabrication. The diameter of the holesaw is the 12 mm.
Ejector spring for automatic core ejection
Thin wall 8 TPI for fast and burr free cutting
Stop shoulder to prevent over drilling
8mm cutting depth
Thin wall 8 TPI for fast and burr free cutting
Stop shoulder to prevent over drilling
8mm cutting depth