Sutton Tools Bimetal 35mm Hole Saw

Subtotal (1 unit)*

$38.08

(exc. GST)

$43.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.08

*price indicative

RS Stock No.:
232-4245
Mfr. Part No.:
H1190350
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Drill Bit Type

Hole Saw

Diameter

35mm

Arbor Included

Yes

Material

Bimetal

Cut Depth

8mm

Number of Pieces

1

Bimetal

Yes

Shank Diameter

1/4 in

Type

Hole Saw

COO (Country of Origin):
TW
The Sutton tools H119 series is the impact Bi-metal holesaw are designed for use in impact drivers. It suited to cut sheet metal up to 3mm maximum thickness and ideal for electrical installation, junction boxes, ducting and general sheet fabrication. The diameter of the holesaw is the 35 mm.

Ejector spring for automatic core ejection
Thin wall 8 TPI for fast and burr free cutting
Stop shoulder to prevent over drilling
8mm cutting depth

Related links