Sutton Tools Bimetal 30mm Hole Saw
- RS Stock No.:
- 232-4243
- Mfr. Part No.:
- H1190300
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$43.52
(exc. GST)
$50.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.52 |
*price indicative
- RS Stock No.:
- 232-4243
- Mfr. Part No.:
- H1190300
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Drill Bit Type | Hole Saw | |
| Diameter | 30mm | |
| Arbor Included | Yes | |
| Material | Bimetal | |
| Cut Depth | 8mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Shank Diameter | 1/4 in | |
| Type | Hole Saw | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Drill Bit Type Hole Saw | ||
Diameter 30mm | ||
Arbor Included Yes | ||
Material Bimetal | ||
Cut Depth 8mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Shank Diameter 1/4 in | ||
Type Hole Saw | ||
- COO (Country of Origin):
- TW
The Sutton tools H119 series is the impact Bi-metal holesaw are designed for use in impact drivers. It suited to cut sheet metal up to 3mm maximum thickness and ideal for electrical installation, junction boxes, ducting and general sheet fabrication. The diameter of the holesaw is the 30 mm.
Ejector spring for automatic core ejection
Thin wall 8 TPI for fast and burr free cutting
Stop shoulder to prevent over drilling
8mm cutting depth
Thin wall 8 TPI for fast and burr free cutting
Stop shoulder to prevent over drilling
8mm cutting depth