Sutton Tools Bimetal 19mm Hole Saw Set

Subtotal (1 unit)*

$263.93

(exc. GST)

$303.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.93

*price indicative

RS Stock No.:
232-4254
Mfr. Part No.:
H119S7
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Diameter

19 mm, 22 mm, 25 mm, 29 mm, 32 mm, 35 mm, 38mm

Drill Bit Type

Hole Saw Set

Arbor Included

Yes

Material

Bimetal

Cut Depth

8mm

Number of Pieces

7

Bimetal

Yes

Shank Diameter

1/4 in

Type

Hole Saw

COO (Country of Origin):
TW
The Sutton tools H119S series is the impact Bi-metal holesaw set are designed for use in impact drivers. It suited to cut sheet metal up to 3mm maximum thickness and ideal for electrical installation, junction boxes, ducting and general sheet fabrication. The diameter of the holesaw in the set are 19, 22, 25, 29, 32, 35, 38mm.

Ejector spring for automatic core ejection
Thin wall 8 TPI for fast and burr free cutting
Stop shoulder to prevent over drilling
8mm cutting depth
1/4" hex shank suitable for impact drivers

Related links