Sutton Tools Bi-Metal Cobalt 19mm Hole Saw Set
- RS Stock No.:
- 232-4182
- Mfr. Part No.:
- H105S14
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$553.60
(exc. GST)
$636.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $553.60 |
*price indicative
- RS Stock No.:
- 232-4182
- Mfr. Part No.:
- H105S14
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Diameter | 19 mm, 22 mm, 25 mm, 32 mm, 35 mm, 38 mm, 44 mm, 51 mm, 57 mm, 63 mm, 76mm | |
| Drill Bit Type | Hole Saw Set | |
| Arbor Included | No | |
| Material | Bi-Metal Cobalt | |
| Cut Depth | 32mm | |
| Bimetal | Yes | |
| Number of Pieces | 11 | |
| Type | Hole Saw | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Diameter 19 mm, 22 mm, 25 mm, 32 mm, 35 mm, 38 mm, 44 mm, 51 mm, 57 mm, 63 mm, 76mm | ||
Drill Bit Type Hole Saw Set | ||
Arbor Included No | ||
Material Bi-Metal Cobalt | ||
Cut Depth 32mm | ||
Bimetal Yes | ||
Number of Pieces 11 | ||
Type Hole Saw | ||
- COO (Country of Origin):
- DE
The Sutton tools H105S is the ultra Bi-metal cobalt holesaw set are an industrial quality holesaw. Its used for machine or hand drilling and are suited to cut steels, stainless steel, cast iron, non-ferrous materials, plastic and wood. The diameter of the holesaw in the set are 19, 22, 25, 32, 35, 38, 44, 51, 57, 63, 76mm and 36mm cutting depth.
Knock-out slots aid core ejection
Electron beam welded teeth for stronger longer lasting teeth
Thread pattern made to international standard to accept all standard arbors
36mm cutting depth
Electron beam welded teeth for stronger longer lasting teeth
Thread pattern made to international standard to accept all standard arbors
36mm cutting depth
Related links
- Sutton Tools Bi-Metal Cobalt 19mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 16mm Hole Saw Set
- Sutton Tools Bi-Metal Cobalt 6mm Hole Saw Set
- Sutton Tools Bi-Metal Cobalt 44mm Hole Saw Set
- Sutton Tools Bi-Metal Cobalt 20mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 21mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 65mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 140mm Hole Saw