Sutton Tools Bi-Metal Cobalt 6mm Hole Saw Set
- RS Stock No.:
- 232-4316
- Mfr. Part No.:
- H125BM9
- Brand:
- Sutton Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 232-4316
- Mfr. Part No.:
- H125BM9
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Drill Bit Type | Hole Saw Set | |
| Diameter | 6 mm, 20 mm, 22 mm, 25 mm, 32 mm, 40 mm, 51mm | |
| Arbor Included | Yes | |
| Material | Bi-Metal Cobalt | |
| Cut Depth | 32mm | |
| Bimetal | Yes | |
| Number of Pieces | 7 | |
| Type | Hole Saw | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Drill Bit Type Hole Saw Set | ||
Diameter 6 mm, 20 mm, 22 mm, 25 mm, 32 mm, 40 mm, 51mm | ||
Arbor Included Yes | ||
Material Bi-Metal Cobalt | ||
Cut Depth 32mm | ||
Bimetal Yes | ||
Number of Pieces 7 | ||
Type Hole Saw | ||
- COO (Country of Origin):
- CN
The Sutton tools H125S series is the Bi-metal cobalt HSS made electrician holesaw. This holesaw used for machine or hand drilling and are suited to cut steels, stainless steel, cast iron, non-ferrous materials, plastic and wood. The diameter of the holesaw in the set are 16, 20, 22, 25, 32, 40, 51, 60 & 92mm
32mm cutting depth
Varied pitched cutting teeth reduces vibration for cleaner finish and greater accuracy
Fast ejection slots
Varied pitched cutting teeth reduces vibration for cleaner finish and greater accuracy
Fast ejection slots
Related links
- Sutton Tools Bi-Metal Cobalt 16mm Hole Saw Set
- Sutton Tools Bi-Metal Cobalt 19mm Hole Saw Set
- Sutton Tools Bi-Metal Cobalt 44mm Hole Saw Set
- Sutton Tools Bi-Metal Cobalt 20mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 21mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 65mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 140mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 14mm Hole Saw