Sutton Tools Bi-Metal Cobalt 16mm Hole Saw Set

Subtotal (1 unit)*

$344.96

(exc. GST)

$396.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$344.96

*price indicative

RS Stock No.:
232-4183
Mfr. Part No.:
H105S9
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Diameter

16 mm, 20 mm, 25 mm, 32 mm, 40 mm, 51mm

Drill Bit Type

Hole Saw Set

Arbor Included

No

Material

Bi-Metal Cobalt

Cut Depth

36mm

Bimetal

Yes

Number of Pieces

6

Type

Hole Saw

COO (Country of Origin):
DE
The Sutton tools H105S series is the ultra bi-metal cobalt holesaw set are an industrial quality holesaw. Its used for machine or hand drilling and are suited to cut steels, stainless steel, cast iron, non-ferrous materials, plastic and wood. The diameter of the holesaw is the 16, 20, 25, 32, 40, 51mm.

Knock-out slots aid core ejection
Electron beam welded teeth for stronger longer lasting teeth
Thread pattern made to international standard to accept all standard arbors
36mm cutting depth

Related links