Sutton Tools Bimetal 22mm Hole Saw Set
- RS Stock No.:
- 232-4253
- Mfr. Part No.:
- H119S3
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$113.20
(exc. GST)
$130.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.20 |
*price indicative
- RS Stock No.:
- 232-4253
- Mfr. Part No.:
- H119S3
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Diameter | 22 mm, 25 mm, 29mm | |
| Drill Bit Type | Hole Saw Set | |
| Arbor Included | Yes | |
| Material | Bimetal | |
| Cut Depth | 8mm | |
| Bimetal | Yes | |
| Number of Pieces | 3 | |
| Shank Diameter | 1/4 in | |
| Type | Hole Saw | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Diameter 22 mm, 25 mm, 29mm | ||
Drill Bit Type Hole Saw Set | ||
Arbor Included Yes | ||
Material Bimetal | ||
Cut Depth 8mm | ||
Bimetal Yes | ||
Number of Pieces 3 | ||
Shank Diameter 1/4 in | ||
Type Hole Saw | ||
- COO (Country of Origin):
- TW
The Sutton tools H119S series is the impact Bi-metal holesaw set are designed for use in impact drivers. It suited to cut sheet metal up to 3mm maximum thickness and ideal for electrical installation, junction boxes, ducting and general sheet fabrication. The diameter of the holesaw in the set are 22, 29, 25mm.
Ejector spring for automatic core ejection
Thin wall 8 TPI for fast and burr free cutting
Stop shoulder to prevent over drilling
8mm cutting depth
1/4" hex shank suitable for impact drivers
Thin wall 8 TPI for fast and burr free cutting
Stop shoulder to prevent over drilling
8mm cutting depth
1/4" hex shank suitable for impact drivers