Eclipse Micromag series 12 bar 1in Hydraulic Filter, 70L/min max
- RS Stock No.:
- 323-822
- Mfr. Part No.:
- MM5
- Brand:
- Eclipse
Subtotal (1 unit)*
$1,710.49
(exc. GST)
$1,967.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,710.49 |
*price indicative
- RS Stock No.:
- 323-822
- Mfr. Part No.:
- MM5
- Brand:
- Eclipse
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
| Brand | Eclipse | |
| Connection Thread | BSP 1 | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 70L/min | |
| Manufacturer Series | Micromag | |
| Thread Size | 1in | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Connection Thread BSP 1 | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 70L/min | ||
Manufacturer Series Micromag | ||
Thread Size 1in | ||
- COO (Country of Origin):
- CN
The Eclipse MicroMag Magnetic Filter can provide major cost, quality and environmental benefits to precision machining processes such as grinding, honing, lapping, drilling and EDM applications. With a high collection capacity relative to size it offers a fine particle collection performance with a low initial investment. It offers significant benefits in comparison to traditional filtration benefits such as reduced costs on consumable filters, increased fluid life, improved product quality and significant reductions in filter and fluid disposal.
Flow rate of 70 litres per min
Max operating pressure is 12 bars
Contamination Capacity is 1kg
SAN housing aluminium lid
Dimensions 190x105x95 mm
Max operating pressure is 12 bars
Contamination Capacity is 1kg
SAN housing aluminium lid
Dimensions 190x105x95 mm
Related links
- Eclipse Micromag HP/80 series 80 bar 1in Hydraulic Filter, 70L/min max
- Eclipse Micromag HP/50 series 50 bar 1in Hydraulic Filter, 70L/min max
- Eclipse Micromag series 12 bar 1in Hydraulic Filter, 100L/min max
- Eclipse Micromag HP/80 series 80 bar 1in Hydraulic Filter, 100L/min max
- Eclipse Micromag HP/50 series 50 bar 1in Hydraulic Filter, 100L/min max
- Eclipse Micromag series 12 bar 1-1/2in Hydraulic Filter, 150L/min max
- Parker Maxiflo series 10bar 3/4in Hydraulic Filter 10μm filtration size
- Eclipse Micromag HP/80 series 80 bar 1-1/2in Hydraulic Filter, 150L/min max