Eclipse Micromag series 12 bar 1-1/2in Hydraulic Filter, 150L/min max
- RS Stock No.:
- 323-825
- Mfr. Part No.:
- MM20
- Brand:
- Eclipse
Subtotal (1 unit)*
$4,607.80
(exc. GST)
$5,298.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,607.80 |
*price indicative
- RS Stock No.:
- 323-825
- Mfr. Part No.:
- MM20
- Brand:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Connection Thread | BSP 1-1/2 | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 150L/min | |
| Manufacturer Series | Micromag | |
| Thread Size | 1-1/2in | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Connection Thread BSP 1-1/2 | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 150L/min | ||
Manufacturer Series Micromag | ||
Thread Size 1-1/2in | ||
- COO (Country of Origin):
- CN
The Eclipse MicroMag Magnetic Filter can provide major cost, quality and environmental benefits to precision machining processes such as grinding, honing, lapping, drilling and EDM applications. With a high collection capacity relative to size it offers a fine particle collection performance with a low initial investment. It offers significant benefits in comparison to traditional filtration benefits such as reduced costs on consumable filters, increased fluid life, improved product quality and significant reductions in filter and fluid disposal.
Flow rate of 150 litres per min
Max operating pressure is 12 bars
Contamination Capacity is 4kg
SAN housing aluminium lid
Dimensions 605x135x100 mm
Max operating pressure is 12 bars
Contamination Capacity is 4kg
SAN housing aluminium lid
Dimensions 605x135x100 mm
Related links
- Eclipse Micromag HP/80 series 80 bar 1-1/2in Hydraulic Filter, 150L/min max
- Eclipse Micromag HP/50 series 50 bar 1-1/2in Hydraulic Filter, 150L/min max
- Eclipse Micromag series 12 bar 1in Hydraulic Filter, 100L/min max
- Eclipse Micromag series 12 bar 1in Hydraulic Filter, 70L/min max
- Eclipse Micromag HP/80 series 80 bar 1in Hydraulic Filter, 100L/min max
- Eclipse Micromag HP/80 series 80 bar 1in Hydraulic Filter, 70L/min max
- Eclipse Micromag HP/50 series 50 bar 1in Hydraulic Filter, 70L/min max
- Eclipse Micromag HP/50 series 50 bar 1in Hydraulic Filter, 100L/min max
