Eclipse Micromag HP/50 series 50 bar 1-1/2in Hydraulic Filter, 150L/min max

Subtotal (1 unit)*

$6,030.29

(exc. GST)

$6,934.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,030.29

*price indicative

RS Stock No.:
323-829
Mfr. Part No.:
MM20/HP/50
Brand:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Connection Thread

BSP 1-1/2

Maximum Operating Pressure

50 bar

Maximum Flow Rate

150L/min

Manufacturer Series

Micromag HP/50

Thread Size

1-1/2in

COO (Country of Origin):
CN
The Eclipse MicroMag HP/50 has all the same benefits of the standard Micromag but has been developed to suit high pressure through spindle-coolant applications, where the smallest of particles can damage seals, spindles and even reduce the efficiency of the cutting tool. It can be installed anywhere in the fluid delivery system and will ensure that even sub-micron magnetic and para-magnetic particles are removed before they can cause any expensive damage.

Flow rate of 150 litres per min
Max operating pressure is 50 bars
Contamination Capacity is 4kg
Full aluminium construction
Dimensions 625x116x125 mm

Related links