Eclipse Micromag HP/80 series 80 bar 1-1/2in Hydraulic Filter, 150L/min max
- RS Stock No.:
- 323-832
- Mfr. Part No.:
- MM20/HP/80
- Brand:
- Eclipse
Subtotal (1 unit)*
$7,217.13
(exc. GST)
$8,299.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,217.13 |
*price indicative
- RS Stock No.:
- 323-832
- Mfr. Part No.:
- MM20/HP/80
- Brand:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Connection Thread | BSP 1-1/2 | |
| Maximum Operating Pressure | 80 bar | |
| Maximum Flow Rate | 150L/min | |
| Manufacturer Series | Micromag HP/80 | |
| Thread Size | 1-1/2in | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Connection Thread BSP 1-1/2 | ||
Maximum Operating Pressure 80 bar | ||
Maximum Flow Rate 150L/min | ||
Manufacturer Series Micromag HP/80 | ||
Thread Size 1-1/2in | ||
- COO (Country of Origin):
- CN
The Eclipse Micromag HP/80 follows the standard Micromag and has all of the same incredible benefits. This unit was developed to suit high pressure through spindle coolant applications, where the smallest of particles can damage seals, spindles and even the efficiency of the cutting tool. It can be installed anywhere in the fluid delivery system and will ensure that even sub micron magnetic and paramagnetic particles are removed before they can cause any expensive damage.
Flow rate of 150 litres per min
Max operating pressure is 80 bars
Contamination Capacity is 4kg
Full stainless steel construction
Dimensions 625x116x125 mm
Max operating pressure is 80 bars
Contamination Capacity is 4kg
Full stainless steel construction
Dimensions 625x116x125 mm
Related links
- Eclipse Micromag HP/50 series 50 bar 1-1/2in Hydraulic Filter, 150L/min max
- Eclipse Micromag series 12 bar 1-1/2in Hydraulic Filter, 150L/min max
- Eclipse Micromag HP/80 series 80 bar 1in Hydraulic Filter, 100L/min max
- Eclipse Micromag HP/80 series 80 bar 1in Hydraulic Filter, 70L/min max
- Eclipse Micromag HP/50 series 50 bar 1in Hydraulic Filter, 100L/min max
- Eclipse Micromag HP/50 series 50 bar 1in Hydraulic Filter, 70L/min max
- Eclipse Micromag series 12 bar 1in Hydraulic Filter, 100L/min max
- Eclipse Micromag series 12 bar 1in Hydraulic Filter, 70L/min max
