Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.44
(exc. GST)
$13.16
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.44 |
| 10 - 24 | $10.53 |
| 25 + | $9.28 |
*price indicative
- RS Stock No.:
- 241-707
- Mfr. Part No.:
- 3826
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Plug | |
| Product Type | Hydraulic Fitting | |
| Material | PVC | |
| Outside Diameter | 33mm | |
| Overall Length | 145mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Plug | ||
Product Type Hydraulic Fitting | ||
Material PVC | ||
Outside Diameter 33mm | ||
Overall Length 145mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker Hydraulic Quick Coupling Series T is characterised by a low pressure drop and maximum flow capacity. The coupling system is available as a double shut-off or straight through version. The 2500 can be used also as a single shut-off version. Due to the pressure eliminator version for coupling and plug connection is possible up to the operating pressure. Special version for high pressure water is also available.
Coupling made of brass to avoid corrosion
Available with pressure eliminator
Double safety through a double O-ring seal
