Fluke calibration 1620A Thermohygrometer, ±2 % Accuracy, 50 °C Max, 70 %RH Max
- RS Stock No.:
- 276-8071
- Mfr. Part No.:
- 1620A-S-256
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$6,503.12
(exc. GST)
$7,478.59
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,503.12 |
*price indicative
- RS Stock No.:
- 276-8071
- Mfr. Part No.:
- 1620A-S-256
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Maximum Temperature Measurement | 50°C | |
| Product Type | Thermohygrometer | |
| Hygrometer Type | Thermohygrometer | |
| Temperature Measurement Accuracy | ± 0.25 | |
| Maximum Humidity Measurement | 70%RH | |
| Humidity Measurement Accuracy | ±2 % | |
| Model Number | 1620A | |
| Interface Type | RS232 | |
| Temperature Resolution | 0.001°C | |
| Power Source | Battery | |
| Width | 211mm | |
| Standards/Approvals | RoHS | |
| Weight | 700g | |
| Length | 51mm | |
| Height | 125mm | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Maximum Temperature Measurement 50°C | ||
Product Type Thermohygrometer | ||
Hygrometer Type Thermohygrometer | ||
Temperature Measurement Accuracy ± 0.25 | ||
Maximum Humidity Measurement 70%RH | ||
Humidity Measurement Accuracy ±2 % | ||
Model Number 1620A | ||
Interface Type RS232 | ||
Temperature Resolution 0.001°C | ||
Power Source Battery | ||
Width 211mm | ||
Standards/Approvals RoHS | ||
Weight 700g | ||
Length 51mm | ||
Height 125mm | ||
- COO (Country of Origin):
- US
The Fluke DewK Thermo Hygrometer has the capacity for up to two sensors but is provided with one sensor of the type specified. This DewK thermo hygrometer includes one standard accuracy sensor, wall mount bracket and RS 232 cable. Each of the sensors included with these models is supplied with an NVLAP accredited certificate of calibration for temperature and humidity and includes complete data and NIST traceability. Each sensor also features a memory chip embedded into its housing to which calibration constants are saved. This memory chip allows sensors to be used interchangeably whilst removing the need for a Fluke 1620A X 256 DewK Thermo Hygrometer for sensor recalibration.
Superior accuracy
Network enabled
Upgraded software
Powerful logging and analysis tools
Sensors can be used interchangeably
On board memory holds up to 400000 date
- RS Stock No. 2559520
- Mfr. Part No. 0563 1625
Each
$516.85
- RS Stock No. 4207261
- Mfr. Part No. 0560 6082
Each
$429.41
- RS Stock No. 1919564
- Mfr. Part No. 082.034A
Each
$96.18
- RS Stock No. 7356754
- Mfr. Part No. 0560 6053
Each
$324.15
Related links
- Fluke calibration 1620A Thermohygrometer 50 °C Max, 100 %RH Max
- Fluke calibration 1621A Thermohygrometer 50 °C 50 °C Max, 70 %RH Max
- Fluke calibration 1621A Thermohygrometer 50 °C 24 °C Max, 70 %RH Max
- Extech RH490 Thermohygrometer 100 °C Max, 100 %RH Max
- Testo 606-2 Hygrometer 50 °C 50 °C Max, 100 %RH Max
- SAUERMANN. Thermohygrometer 60 °C 60 °C Max, 100 %RH Max
- Testo 605i Handheld Thermohygrometer +60°C Max, 100%RH Max
- Testo 625 Thermohygrometer 50 °C 60 °C Max, 100 %RH Max










