Fluke calibration 1621A Thermohygrometer 50 °C, ±1.5 % Accuracy, 50 °C Max, 70 %RH Max

Subtotal (1 unit)*

$9,055.38

(exc. GST)

$10,413.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,055.38

*price indicative

RS Stock No.:
276-8073
Mfr. Part No.:
1621A-S-256
Brand:
Fluke calibration
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke calibration

Maximum Temperature Measurement

50°C

Product Type

Thermohygrometer

Hygrometer Type

Thermohygrometer

Function

Thermohygrometer

Temperature Measurement Accuracy

± 0.125

Maximum Humidity Measurement

70%RH

Model Number

1621A

Humidity Measurement Accuracy

±1.5 %

Interface Type

RS232, RF, Ethernet

Temperature Resolution

0.001°C

Minimum Operating Temperature

0°C

Power Source

12 V DC from external 100 to 240 V DC power supply

Maximum Operating Temperature

50°C

Height

125mm

Length

51mm

Weight

700g

Width

211mm

Standards/Approvals

Complies NCSL/ISO/IEC 17025:2000 and ANSI/NCSL Z54011994

COO (Country of Origin):
US
The Fluke DewK Thermo Hygrometer standard accuracy value kit includes two standard accuracy sensors, wall mount bracket, RS 232 cable, 7.6 m sensor extension cable, sensor wall mount bracket, sensor case and 9936A Log Ware III single PC license. Both sensors can be run via extension cables to remote locations or one sensor can be mounted directly to the top.

Superior accuracy

Network enabled

Upgraded software

Powerful logging and analysis tools

Sensors can be used interchangeably

On board memory holds up to 400000 date

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy