- RS Stock No.:
- 211-0963
- Mfr. Part No.:
- BZV03/Z0000/09
- Brand:
- Bulgin
17 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$52.54
(exc. GST)
$60.42
(inc. GST)
Units | Per unit |
1 - 24 | $52.54 |
25 - 99 | $51.25 |
100 - 249 | $49.56 |
250 + | $38.75 |
- RS Stock No.:
- 211-0963
- Mfr. Part No.:
- BZV03/Z0000/09
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin IEC Fused Plug
The Bulgin IEC fused male plug has a straight C14 connector and a vertical snap-in panel mount device. This plug has switched inlets with a double pole fuseholder and double pole green neon indicator switch. It has a supply voltage rating of 250VAC and current rating of 10A.
Note:
These chassis plugs accept all the 5mm x 20mm fuses.
Note:
These chassis plugs accept all the 5mm x 20mm fuses.
Features and Benefits
Fused inlet with 6.3mm tags
Voltage selector
Integral double-pole rocker switch
Two integral fuse holders that accept 20mm fuses
Non-filtered inlet option
Options of I/O marked switches
Voltage selector
Integral double-pole rocker switch
Two integral fuse holders that accept 20mm fuses
Non-filtered inlet option
Options of I/O marked switches
Applications
Domestic appliances
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Certifications
UL approved
CSA certified
SEMKO
VDE
CSA certified
SEMKO
VDE
Approvals
UL listed; CSA certified; SEMKO; VDE
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Standards Met | CSA certified, SEMKO, UL listed, VDE |
Termination Method | Quick Connect |
Number of Fuses | 2 |
Voltage Rating | 250 V ac |
Fuse Size | 5 x 20mm |
Shuttered | No |