- RS Stock No.:
- 295-8670
- Mfr. Part No.:
- PX0575/15/63/WH
- Brand:
- Bulgin
Discontinued product
- RS Stock No.:
- 295-8670
- Mfr. Part No.:
- PX0575/15/63/WH
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
10A Snap-In Standard IEC 320 Plug (C14)
250Vac rated, 6.3mm (0.25in) blade receptacles
Depth 28.2mm, panel cut-out 27.4 x 19.8mm
1mm and 1.5mm fixing panel versions available
Use insulating boot stock no 211-0913
Depth 28.2mm, panel cut-out 27.4 x 19.8mm
1mm and 1.5mm fixing panel versions available
Use insulating boot stock no 211-0913
Note
All of these plugs and sockets have a contact resistance of <10mΩ, and an insulation resistance of >103MΩ. Their operating temperature is -40°C to +70°C
Approvals
UL recognised component, CSA certified, VDE, IMQ, BSI
Approvals
UL recognised component, CSA certified, VDE, IMQ, BSI
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Number of Fuses | None |
Voltage Rating | 250 V ac |
Shuttered | No |