Teng Tools 65 mm 1 Drive Impact Socket, 90mm length
- RS Stock No.:
- 809-793
- Mfr. Part No.:
- 910565
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$303.86
(exc. GST)
$349.44
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.86 |
*price indicative
- RS Stock No.:
- 809-793
- Mfr. Part No.:
- 910565
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 65 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 90mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 65 mm | ||
Socket Type 6 Point | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 90mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed to accommodate high torque applications, offering exceptional durability and reliability. It seamlessly integrates with power tools, making it a VITAL accessory for professionals in the automotive and engineering sectors.
Manufactured from chrome molybdenum for superior strength
Fitted with a black phosphate finish for easy identification as an impact socket
Features a ring and pin fixing hole for enhanced security during use
Designed to meet DIN standards, ensuring compatibility with industrial applications
Related links
- Teng Tools 1-1/4 3 Drive Impact Socket, 90mm length
- Teng Tools 1-1/16 3 Drive Impact Socket, 90mm length
- Teng Tools 1-1/2 3 Drive Impact Socket, 90mm length
- Teng Tools 1-1/8 3 Drive Impact Socket, 90mm length
- Teng Tools 24 mm 3 Drive Impact Socket, 90mm length
- Teng Tools 22 mm 3 Drive Impact Socket, 90mm length
- Teng Tools 15/16 3 Drive Impact Socket, 90mm length
- Teng Tools 1-7/8 3 Drive Impact Socket, 90mm length










