Eaton White Neon Indicator Lamp, 230V, 16mm Diameter
- RS Stock No.:
- 235-283
- Mfr. Part No.:
- 082151 L-PKZ0(230V)
- Brand:
- Eaton
Subtotal (1 unit)*
$46.07
(exc. GST)
$52.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.07 |
*price indicative
- RS Stock No.:
- 235-283
- Mfr. Part No.:
- 082151 L-PKZ0(230V)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage Rating | 230V | |
| Lamp Type | Neon | |
| Light Output Colour | White | |
| Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage Rating 230V | ||
Lamp Type Neon | ||
Light Output Colour White | ||
Diameter 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series L-PKZ0 Indicator Light is an innovative solution designed to enhance visibility and functionality in a wide range of applications. Featuring a crisp white neon lamp, it operates at 230V to deliver reliable performance. The product's robust design includes a plastic bezel with a 16mm opening diameter, making it versatile for various installations. With its compact dimensions and lightweight construction, this indicator light is ideal for integration into switchgear systems, ensuring that operators can easily monitor system statuses at a glance. Specifically engineered for performance, the L-PKZ0 combines compliance with European safety standards and high-quality materials to ensure longevity and efficient operation even in challenging environments.
Utilises a white neon lamp for excellent visibility
Designed for AC/DC voltage types, providing flexibility in applications
Compact dimensions ensure easy installation in various settings
Meets CE compliance, ensuring adherence to safety standards
Constructed from durable plastic, offering resilience in diverse conditions
Ensures ambient temperature tolerance from -25 °C to 55 °C
Facilitates cable electric connection type for straightforward setup
Optimised for accessories category, enhancing product compatibility
Designed for AC/DC voltage types, providing flexibility in applications
Compact dimensions ensure easy installation in various settings
Meets CE compliance, ensuring adherence to safety standards
Constructed from durable plastic, offering resilience in diverse conditions
Ensures ambient temperature tolerance from -25 °C to 55 °C
Facilitates cable electric connection type for straightforward setup
Optimised for accessories category, enhancing product compatibility
Related links
- Eaton Green Neon Indicator Lamp 16mm Diameter
- Eaton Red Neon Indicator Lamp 16mm Diameter
- Eaton White Neon Indicator Lamp 16mm Diameter
- Eaton White Neon Indicator Lamp 16mm Diameter
- Eaton Green Neon Indicator Lamp 16mm Diameter
- Eaton Green Neon Indicator Lamp 16mm Diameter
- Eaton Red Neon Indicator Lamp 16mm Diameter
- Eaton White LED Indicator Lamp 5mm Diameter
