Eaton White Neon Indicator Lamp, 400V, 16mm Diameter
- RS Stock No.:
- 241-021
- Mfr. Part No.:
- 082152 L-PKZ0(400V)
- Brand:
- Eaton
Subtotal (1 unit)*
$46.07
(exc. GST)
$52.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.07 |
*price indicative
- RS Stock No.:
- 241-021
- Mfr. Part No.:
- 082152 L-PKZ0(400V)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage Rating | 400V | |
| Lamp Type | Neon | |
| Light Output Colour | White | |
| Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage Rating 400V | ||
Lamp Type Neon | ||
Light Output Colour White | ||
Diameter 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton indicator light from the Eaton Moeller series is designed to offer exceptional visibility and performance in a range of applications. Engineered with a white, 400V neon lamp, it provides clear and reliable indication in various operating conditions. The light's efficient design not only maximises functionality but also ensures compliance with stringent product standards. Compact yet robust, it fits seamlessly into equipment while ensuring the safety and operational integrity of your machinery. The effective ambient operating temperature range allows it to sustain performance in diverse environments, making it an ideal choice for industrial settings.
Constructed with a durable plastic bezel, ensuring longevity
Multiple operating temperature tolerances enhance versatility
Designed for both AC and DC voltage compatibility
Light source offers excellent luminosity for enhanced visibility
Meets essential safety standards for electrical equipment
Minor weight aids in easier installation without compromise
Incorporates protection against electric shock for increased safety
Internal circuits are structured to meet diverse application needs
Suitable for a variety of industrial applications and settings
Multiple operating temperature tolerances enhance versatility
Designed for both AC and DC voltage compatibility
Light source offers excellent luminosity for enhanced visibility
Meets essential safety standards for electrical equipment
Minor weight aids in easier installation without compromise
Incorporates protection against electric shock for increased safety
Internal circuits are structured to meet diverse application needs
Suitable for a variety of industrial applications and settings
Related links
- Eaton Red Neon Indicator Lamp 16mm Diameter
- Eaton Green Neon Indicator Lamp 16mm Diameter
- Eaton White Neon Indicator Lamp 16mm Diameter
- Eaton White Neon Indicator Lamp 16mm Diameter
- Eaton Green Neon Indicator Lamp 16mm Diameter
- Eaton Green Neon Indicator Lamp 16mm Diameter
- Eaton Red Neon Indicator Lamp 16mm Diameter
- CML Innovative Technologies Neon Indicator Lamp Wire Terminal Base, 4mm Diameter
