Eaton Green Neon Indicator Lamp, 230V, 16mm Diameter
- RS Stock No.:
- 248-118
- Mfr. Part No.:
- 082154 L-PKZ0-GN(230V)
- Brand:
- Eaton
Subtotal (1 unit)*
$46.07
(exc. GST)
$52.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.07 |
*price indicative
- RS Stock No.:
- 248-118
- Mfr. Part No.:
- 082154 L-PKZ0-GN(230V)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage Rating | 230V | |
| Lamp Type | Neon | |
| Light Output Colour | Green | |
| Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage Rating 230V | ||
Lamp Type Neon | ||
Light Output Colour Green | ||
Diameter 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series L-PKZ0 green indicator light is designed to offer reliable performance for a range of applications. With its robust construction and versatile voltage range, it is an ideal choice for both industrial and commercial environments. The indicator light features a compact design, ensuring it can be seamlessly integrated into existing systems without occupying excessive space. It boasts a striking green lens, which provides clear visibility in various lighting conditions. Engineered with high-quality plastic, this accessory ensures durability and longevity, withstanding environmental challenges while complying with industry standards. Whether you are looking to enhance safety in your operations or simply improve visibility, this product delivers an optimal solution.
Compact design facilitates easy integration into existing setups
Green lens ensures high visibility under various lighting conditions
Constructed from durable plastic for long-lasting performance
Engineered to meet strict compliance standards for added reliability
Versatile voltage range supports both industrial and commercial applications
Green lens ensures high visibility under various lighting conditions
Constructed from durable plastic for long-lasting performance
Engineered to meet strict compliance standards for added reliability
Versatile voltage range supports both industrial and commercial applications
Related links
- Eaton Green Neon Indicator Lamp 16mm Diameter
- Eaton Green Neon Indicator Lamp 16mm Diameter
- Eaton Red Neon Indicator Lamp 16mm Diameter
- Eaton White Neon Indicator Lamp 16mm Diameter
- Eaton White Neon Indicator Lamp 16mm Diameter
- Eaton Red Neon Indicator Lamp 16mm Diameter
- Eaton White Neon Indicator Lamp 16mm Diameter
- Eaton Green LED Indicator Lamp 15mcd
