Eaton Green, Red LED Indicator Lamp, 24V, 15mcd

Subtotal (1 pack of 2 units)*

$90.94

(exc. GST)

$104.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$90.94$45.47

*price indicative

RS Stock No.:
257-974
Mfr. Part No.:
284924 Z-UEL24
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Voltage Rating

24V

Lamp Type

LED

Light Output Colour

Green, Red

Intensity

15mcd

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton versatile single light designed for both 24V AC and DC operation, featuring striking red and green LEDs. Its compact dimensions make it ideal for various applications within distribution boards, ensuring visibility in a sleek design. The product boasts a high luminosity of 15 mcd, coupled with a standard front dimension of 45 mm, making it suitable for both professional and home installations. Engineered to conform to IEC/EN standards, this light is not only dependable but also compliant with RoHS regulations, guaranteeing an eco-friendly choice for your lighting needs. With a built-in depth of 60 mm and an IP40 rating, it provides effective protection against solid objects, ensuring durability in diverse environments.

Multipurpose design suitable for a variety of installations
LED technology ensures low energy consumption and longevity
Flashing frequency of 2 Hz enhances visibility
Top-hat rail mounting allows for easy installation
Terminal cross-section supports wiring flexibility up to 10 mm²
Global marketability conforms to international standards
Lightweight design enhances application versatility
Integrated heat dissipation mechanism supports operational efficiency

Related links