Eaton Green, Red LED Indicator Lamp, 230V, 15mcd
- RS Stock No.:
- 259-273
- Mfr. Part No.:
- 284923 Z-UEL230
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$90.94
(exc. GST)
$104.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $90.94 | $45.47 |
*price indicative
- RS Stock No.:
- 259-273
- Mfr. Part No.:
- 284923 Z-UEL230
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage Rating | 230V | |
| Lamp Type | LED | |
| Light Output Colour | Green, Red | |
| Intensity | 15mcd | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage Rating 230V | ||
Lamp Type LED | ||
Light Output Colour Green, Red | ||
Intensity 15mcd | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton sophisticated single light solution designed for versatile applications, delivering reliability and efficiency. With both AC and DC capabilities, this multipurpose light is available in an eye-catching red and green design, making it not only functional but also aesthetically pleasing. The robust construction ensures compliance with industry standards, whilst the compact dimensions make it an ideal choice for various mounting options. The advanced LED technology guarantees exceptional luminosity with minimal heat generation, ensuring a longer operational lifespan. Perfect for installation in distribution boards, this product seamlessly combines performance and design, making it a must-have for modern electrical setups.
Designed for both AC and DC voltage systems
Compact dimensions facilitate easy installation in tight spaces
High visibility in red and green enhances signal identification
LED technology provides energy efficiency and longevity
Compliant with IEC and VDE standards for assured quality
IP40 rated degree of protection adds durability in diverse environments
Lightweight construction reduces the burden on mounting infrastructure
Offers 2W current-dependent heat dissipation for safe operation
Ideal for integration into modular electrical systems
Comes with detailed documentation for installation and compliance
Compact dimensions facilitate easy installation in tight spaces
High visibility in red and green enhances signal identification
LED technology provides energy efficiency and longevity
Compliant with IEC and VDE standards for assured quality
IP40 rated degree of protection adds durability in diverse environments
Lightweight construction reduces the burden on mounting infrastructure
Offers 2W current-dependent heat dissipation for safe operation
Ideal for integration into modular electrical systems
Comes with detailed documentation for installation and compliance
