Eaton Green, Red LED Indicator Lamp, 24V, 15mcd
- RS Stock No.:
- 259-274
- Mfr. Part No.:
- 284926 Z-DLD/2/24
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$115.69
(exc. GST)
$133.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $115.69 | $57.845 |
*price indicative
- RS Stock No.:
- 259-274
- Mfr. Part No.:
- 284926 Z-DLD/2/24
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage Rating | 24V | |
| Light Output Colour | Green, Red | |
| Lamp Type | LED | |
| Intensity | 15mcd | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage Rating 24V | ||
Light Output Colour Green, Red | ||
Lamp Type LED | ||
Intensity 15mcd | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Twin light model featuring a striking red and green LED combination, is designed for both 24V AC and DC applications, providing versatility and functionality in various environments. With a compact footprint, it seamlessly integrates into modular spaces while maintaining a robust construction that adheres to IEC and VDE standards. Ideal for installation in distribution boards, this product ensures clear visibility and reliability. Additionally, it operates at a low heat dissipation of just 2W per LED, promoting energy efficiency while delivering a luminous intensity of 15mcd.
Rated operational voltage supports both AC and DC applications
Low heat dissipation enhances energy efficiency
IP40 rating guarantees protection from dust and water ingress
High luminosity aids in visibility under various conditions
Built in depth of 60 mm fits within compact spaces
RoHS compliant aligning with modern environmental standards
Low heat dissipation enhances energy efficiency
IP40 rating guarantees protection from dust and water ingress
High luminosity aids in visibility under various conditions
Built in depth of 60 mm fits within compact spaces
RoHS compliant aligning with modern environmental standards
