Eaton Green, Red LED Indicator Lamp, 230V, 15mcd

Subtotal (1 pack of 2 units)*

$115.69

(exc. GST)

$133.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$115.69$57.845

*price indicative

RS Stock No.:
258-691
Mfr. Part No.:
284925 Z-DLD/2/230
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Voltage Rating

230V

Lamp Type

LED

Light Output Colour

Green, Red

Intensity

15mcd

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Twin light model is expertly designed to operate on a versatile voltage of 230V AC/DC, showcasing a striking dual colour functionality with red and green LEDs. This innovative lighting solution integrates seamlessly into existing electrical setups, ensuring a reliable and effective signal indication. Perfectly suited for various applications, it satisfies the requirements of both modern and traditional systems. With a robust construction adhering to the IEC/EN 60669 standards, this product ensures optimal performance and compliance.

IP40 protection rating guards against dust and moisture
Heat dissipation rated at 2 W per LED minimizes overheating
Compliant with the latest RoHS standards for environmental safety
Includes multiple resources such as installation diagrams and photos for ease of use

Related links