Indicator Lens Round Style, Red, 7.5 diameter
- RS Stock No.:
- 441-468
- Mfr. Part No.:
- 18-932.2
- Brand:
- EAO
N
Subtotal (1 unit)*
$4.88
(exc. GST)
$5.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.88 |
*price indicative
- RS Stock No.:
- 441-468
- Mfr. Part No.:
- 18-932.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red | |
| Lens Shape | Round | |
| Diameter | 7.5 | |
| Series | 18-932 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red | ||
Lens Shape Round | ||
Diameter 7.5 | ||
Series 18-932 | ||
- COO (Country of Origin):
- CH
The EAO lens is designed to elevate your application with cutting-edge illumination and a sleek finish. Crafted from high-quality plastic, the vibrant red colour ensures high visibility while maintaining a sophisticated appearance. Its round, flush shape seamlessly integrates into various interfaces, making it ideal for both aesthetic and functional purposes. The translucent optics enhance light diffusion, providing consistent illumination that stands out without being overpowering. Whether used in control panels, indicators, or general applications, this lens embodies precision and reliability. Experience the perfect balance of form and function with a product tailored for modern demands.
Illuminated design enhances visibility in low-light conditions
Flush shape provides a neat, unobtrusive installation
Translucent optics create a soft, diffused light effect
Constructed from durable plastic for longevity and performance
Lightweight design simplifies installation and integration
Flush shape provides a neat, unobtrusive installation
Translucent optics create a soft, diffused light effect
Constructed from durable plastic for longevity and performance
Lightweight design simplifies installation and integration
Related links
- Indicator Lens Round Style 7.5 diameter
- Indicator Lens Round Style 7.5 diameter
- Indicator Lens Round Style 7.5 diameter
- Indicator Lens Round Style 7.5 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 40 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 32 diameter
