Indicator Lens Round Style, Yellow, 7.5 diameter
- RS Stock No.:
- 441-469
- Mfr. Part No.:
- 18-932.4
- Brand:
- EAO
N
Subtotal (1 unit)*
$3.82
(exc. GST)
$4.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.82 |
*price indicative
- RS Stock No.:
- 441-469
- Mfr. Part No.:
- 18-932.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Lens Shape | Round | |
| Diameter | 7.5 | |
| Series | 18-932 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Lens Shape Round | ||
Diameter 7.5 | ||
Series 18-932 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to enhance visibility and functionality in various applications. Its round, flush shape combined with a striking yellow colour not only ensures clarity but also offers an appealing aesthetic. Crafted from durable plastic, the lens is both lightweight and sturdy, making it an ideal choice for environments requiring both practicality and style. Illuminated features enhance user interaction, effectively indicating the status or function of devices it's integrated with. This lens is ready to meet the demands of modern installations, boasting REACH and RoHS compliance for those mindful of environmental considerations.
Illuminated design improves visibility in low-light conditions
Flush shape provides a sleek and modern appearance
Made from sturdy plastic, ensuring durability and longevity
Lightweight construction facilitates easy installation and handling
Compliant with environmental standards for greater peace of mind
Translucent optics enhance the diffusion of light, creating a gentle glow
Designed for versatility, suitable for a range of industrial applications
Distinct yellow colour serves as a clear indication, enhancing user awareness
Flush shape provides a sleek and modern appearance
Made from sturdy plastic, ensuring durability and longevity
Lightweight construction facilitates easy installation and handling
Compliant with environmental standards for greater peace of mind
Translucent optics enhance the diffusion of light, creating a gentle glow
Designed for versatility, suitable for a range of industrial applications
Distinct yellow colour serves as a clear indication, enhancing user awareness
Related links
- Indicator Lens Round Style 7.5 diameter
- Indicator Lens Round Style 7.3 diameter
- Indicator Lens Round Style 7.5 diameter
- Indicator Lens Round Style 7.5 diameter
- Indicator Lens Round Style 7.5 diameter
- Indicator Lens Round Style 7.5 diameter
- Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 23.7 diameter
